EUR | USD
Print Print this page
 
Rohm Semiconductor
ML630Q466 Evaluation Board
RushUp
Cloud Application Board of JAM
 
RushUp
STM32 Nucleo Board
  • Images

Cloud Application Board of JAM

CLOUD-JAM L4 Cloud Application Board of JAM

RushUp

This is the Cloud application board of JAM family and then can connect the motion and environmental sensors to the cloud through Wi-Fi network using SSID, Password and web authentication stored in the dynamic NFC. JAM is a family of boards that embeds the most used STM32 Nucleo functional packs. Develop with STM32ODE environment, test with STM32-Nucleo and start immediately with Cloud-JAM L4. No firmware or software development needed, simple use the .bin file created for the Nucleo. STM32-Nucleo FW plug and play on Cloud-JAM L4.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s)
  • Core Processor:ARM® Cortex®-M4
  • Mounting Type:Fixed
  • Platform:JAM
  • Type:MCU 32-Bit
  • Utilized IC / Part:STM32L476
Parts