EUR | USD
Print Print this page
 
Sensata-Crydom
A48 Series
Sensata-Crydom
CL Series
 
Sensata-Crydom
CMD24 Series
  • Images

CL Series

Solid State Relays and Industrial Controllers

Sensata-Crydom

CL series of AC output Solid State Relays are intended for general purpose use in heating, lighting and motion control applications where panel mounting is desirable but traditional heavy duty SSRs are not required.

Features
  • AC or DC control
  • Zero crossing (resistive loads) or random fire (inductive loads) output
  • Output RC snubber network
Applications:
  • Heating
  • Lighting
  • Motion control
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:5A ~ 10A
  • Mounting Type:Chassis Mount
  • Package / Case:Hockey Puck
  • Termination Style:Screw Terminal
  • Voltage - Load:24V
Parts

View in Parametric Search

CL240D05CL240D05SSR RELAY SPST-NO 5A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDCHockey PuckRoHS
CL240D10RCL240D10RSSR RELAY SPST-NO 10A 24-280V Chassis MountSPST-NO (1 Form A)AC3 ~ 32VDCHockey PuckRoHS
CL240D10RCCL240D10RCSSR RELAY SPST-NO 10A 24-280V Chassis MountSPST-NO (1 Form A)AC3 ~ 32VDCHockey PuckRoHS
CL240D10CL240D10SSR RELAY SPST-NO 10A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDCHockey PuckRoHS
CL240D05CCL240D05CSSR RELAY SPST-NO 5A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDCHockey PuckRoHS
CL240D10CCL240D10CSSR RELAY SPST-NO 10A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross3 ~ 32VDCHockey PuckRoHS
CL240A05CL240A05SSR RELAY SPST-NO 5A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross90 ~ 250VACHockey PuckRoHS
CL240A10CL240A10SSR RELAY SPST-NO 10A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross90 ~ 250VACHockey PuckRoHS
CL240A05CCL240A05CSSR RELAY SPST-NO 5A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross90 ~ 250VACHockey PuckRoHS
CL240D05RCL240D05RSSR RELAY SPST-NO 5A 24-280V Chassis MountSPST-NO (1 Form A)AC3 ~ 32VDCHockey PuckRoHS
CL240D05RCCL240D05RCSSR RELAY SPST-NO 5A 24-280V Chassis MountSPST-NO (1 Form A)AC3 ~ 32VDCHockey PuckRoHS
CL240A10CCL240A10CSSR RELAY SPST-NO 10A 24-280V Chassis MountSPST-NO (1 Form A)AC, Zero Cross90 ~ 250VACHockey PuckRoHS

View in Parametric Search

Associated Product
Sensata-Crydom HS259DR
Category: Electromechanical-Relays-Accessories
Sensata-Crydom KS-100
Category: Electromechanical-Relays-Accessories
Sensata-Crydom HSP-1
Category: Thermal Products-Pads, Sheets
Sensata-Crydom TRM6
Category: Electromechanical-Relays-Accessories
Sensata-Crydom HS072
Category: Electromechanical-Relays-Accessories