Print Print this page
 
Infineon Technologies
Chassis Mount Bridge Rectifiers
IXYS
Chassis Mount Bridge Rectifiers
 
Micro Commercial Co
Chassis Mount Bridge Rectifiers
Features
  • Package with DCB ceramic base plate in low profile
  • Planar passivated chips
  • Low forward voltage drop
  • Leads suitable for PC board soldering
  • Applications
    • Supplies for DC power equipment
    • Battery DC power supplies
    • Field supply for DC motors
    Specifications
    • Current - Average Rectified (Io):19A ~ 248A
    • Current - Reverse Leakage @ Vr:1.5mA ~ 300µA
    • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10A ~ 150A
    • Mounting Type:Chassis Mount
    • Technology:Standard
    • Voltage - Forward (Vf) (Max) @ If:1.07V ~ 2.92V
    • Voltage - Peak Reverse (Max):600V ~ 1.8kV
    • Voltage Coupled to Current - Reverse Leakage @ Vr:600V ~ 1800V
    Parts

    View in Parametric Search

    VBE60-06AVBE60-06ABRIDGE RECT 1P 600V 60A SOT227B Single PhaseStandard600V60ASOT-227-4, miniBLOCRoHS
    VBO40-08NO6VBO40-08NO6BRIDGE RECT 1P 800V 40A SOT227B Single PhaseStandard800V40ASOT-227-4, miniBLOCRoHS
    VBE17-12NO7VBE17-12NO7BRIDGE RECT 1P 1.2KV 19A ECOPAC1Single PhaseStandard1.2kV19AECO-PAC1RoHS
    VBE55-06NO7VBE55-06NO7BRIDGE RECT 1P 600V 68A ECO-PAC1Single PhaseStandard600V68AECO-PAC1RoHS
    VUM33-05NVUM33-05NBRIDGE RECT 1P 600V 54A V1-B Single Phase (PFC Module)Standard600V54AV1-B-PackRoHS
    VUM24-05NVUM24-05NBRIDGE RECT 1P 600V 40A V1-B Single Phase (PFC Module)Standard600V40AV1-B-PackRoHS
    VUO190-18NO7VUO190-18NO7BRIDGE RECT 3P 1.8KV 248A PWS-E1Three PhaseStandard1.8kV248APWS-E1RoHS
    VUE75-06NO7VUE75-06NO7BRIDGE RECT 3P 600V 86A ECO-PAC1Three PhaseStandard600V86AECO-PAC1RoHS
    VUO190-08NO7VUO190-08NO7BRIDGE RECT 3P 800V 248A PWS-E1 Three PhaseStandard800V248APWS-E1RoHS
    VUO52-16NO1VUO52-16NO1BRIDGE RECT 3P 1.6KV 54A V1-A Three PhaseStandard1.6kV54AV1-ARoHS
    VUO35-18NO7VUO35-18NO7BRIDGE RECT 3P 1.8KV 38A PWS-A Three PhaseStandard1.8kV38APWS-ARoHS
    VUO110-12NO7VUO110-12NO7BRIDGE RECT 3P 1.2KV 127A PWS-E1Three PhaseStandard1.2kV127APWS-E1RoHS
    VUO160-08NO7VUO160-08NO7BRIDGE RECT 3P 800V 175A PWS-E1 Three PhaseStandard800V175APWS-E1RoHS
    VUO125-12NO7VUO125-12NO7BRIDGE RECT 3P 1.2KV 166A PWS-C Three PhaseStandard1.2kV166APWS-CRoHS
    VUO160-16NO7VUO160-16NO7BRIDGE RECT 3P 1.6KV 175A PWS-E1Three PhaseStandard1.6kV175APWS-E1RoHS
    VUO50-12NO3VUO50-12NO3BRIDGE RECT 3P 1.2KV 58A FO-F-B Three PhaseStandard1.2kV58AFO-F-BRoHS
    VUO160-12NO7VUO160-12NO7BRIDGE RECT 3P 1.2KV 175A PWS-E1Three PhaseStandard1.2kV175APWS-E1RoHS
    VUO62-16NO7VUO62-16NO7BRIDGE RECT 3P 1.6KV 63A PWS-D Three PhaseStandard1.6kV63APWS-DRoHS
    VUO110-16NO7VUO110-16NO7BRIDGE RECT 3P 1.6KV 127A PWS-E1Three PhaseStandard1.6kV127APWS-E1RoHS
    VUO50-16NO3VUO50-16NO3BRIDGE RECT 3P 1.6KV 58A FO-F-B Three PhaseStandard1.6kV58AFO-F-BRoHS

    View in Parametric Search