Print Print this page
 
Phoenix Contact
PLD Series
Steute
C50 and C500 Series
 
Steute
EM95 Series
Features
  • Thermoplastic enclosure
Specifications
  • Circuit:DPST-NO/NC
  • Current Rating (Amps):4A (AC)
  • Ingress Protection:IP30
  • Mechanical Life:1,000,000 Cycles
  • Mounting Type:Chassis Mount
  • Operating Temperature:-20°C ~ 75°C
  • Packaging:Bulk
  • Switch Function:On-Mom, Off-Mom
  • Termination Style:Screw Terminal
  • Voltage Rating - AC:400V
Parts

View in Parametric Search

STE-1046955C050STE-1046955C050STEUTE MINIATURE LIMIT SWITCH DPST-NO/NCOn-Mom, Off-Mom4A (AC)400VRoHS
STE-1046958C050STE-1046958C050STEUTE MINIATURE LIMIT SWITCH DPST-NO/NCOn-Mom, Off-Mom4A (AC)400VRoHS
STE-1046960C050STE-1046960C050STEUTE MINIATURE LIMIT SWITCH DPST-NO/NCOn-Mom, Off-Mom4A (AC)400VRoHS
STE-1046962C050STE-1046962C050STEUTE MINIATURE LIMIT SWITCH DPST-NO/NCOn-Mom, Off-Mom4A (AC)400VRoHS
STE-1046930C500STE-1046930C500STEUTE MINIATURE LIMIT SWITCH DPST-NO/NCOn-Mom, Off-Mom4A (AC)400VRoHS
STE-1046932C500STE-1046932C500STEUTE MINIATURE LIMIT SWITCH DPST-NO/NCOn-Mom, Off-Mom4A (AC)400VRoHS

View in Parametric Search