EUR | USD
Print Print this page
 
Adafruit Industries LLC
Large Surface Series
BDNC (HOLDING) LIMITED
BCD
 
BDNC (HOLDING) LIMITED
BFC
  • Images

BCD

STAPEZ™ brand Dome Tweeter

BDNC (HOLDING) LIMITED

Datasheets:
Features
  • Wide dispersions
  • Ferrofluid for cooling and optimal mechanical damping
  • High power handling: 30W (continuous), 90W (transient)
  • Treated cloth dome diaphragm
  • Aluminum alloy voice-coil bobbin
  • Over-sized Neodymium (NdFeB) magnet motor
Applications :
  • General two-way or three-way tweeter applications
  • Speaker array
  • MTM configuration
  • High clarity audio-conference phones
  • Music instruments
Specifications
  • Efficiency - Testing:1W/1M
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:86.0
  • Frequency - Self Resonant:1.2kHz
  • Frequency Range:500Hz
  • Height - Seated (Max):0.661" (16.80mm)
  • Impedance:4 Ohms
  • Material - Cone:Cloth
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:90W
  • Power - Rated:30W
  • Shape:Oval, Rectangular Frame
  • Technology:Magnetic
  • Termination:Solder Pads
  • Type:Tweeter
Parts