Print Print this page
 
EPCOS
B41560-80 Series
EPCOS
B43310 Series
 
EPCOS
B43454 Series

B43310 Series

General Purpose, Screw Terminal Aluminum Electrolytic Capacitors

EPCOS

The B43310 Series features an all welded construction ensuring reliable electrical contact, high reliability and high ripple current capability.

Features
  • All-welded construction ensures reliable electrical contact
  • High reliability
  • High ripple current
Applications:
  • Uninterruptible power supplies
  • Frequency converters
Specifications
  • Applications:General Purpose
  • Capacitance:2200µF ~ 12000µF
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:Radial, Can - Screw Terminals
  • Packaging:Bulk
  • Polarization:Polar
  • Ripple Current @ Low Frequency:6.4A ~ 23.5A
  • Tolerance:±20%
  • Voltage - Rated:400V ~ 450V
Parts

View in Parametric Search

B43310C9228M000B43310C9228M000CAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V87mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9228M000B43310A9228M000CAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V87mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A5278M000B43310A5278M000CAP ALUM 2700UF 20% 450V SCREW 2700µF±20%450V68mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9278M000B43310A9278M000CAP ALUM 2700UF 20% 400V SCREW 2700µF±20%400V71mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9338M000B43310A9338M000CAP ALUM 3300UF 20% 400V SCREW 3300µF±20%400V58mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A5338M000B43310A5338M000CAP ALUM 3300UF 20% 450V SCREW 3300µF±20%450V55mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9398M000B43310A9398M000CAP ALUM 3900UF 20% 400V SCREW 3900µF±20%400V49mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A5398M000B43310A5398M000CAP ALUM 3900UF 20% 450V SCREW 3900µF±20%450V49mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A5478M000B43310A5478M000CAP ALUM 4700UF 20% 450V SCREW 4700µF±20%450V41mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9478M000B43310A9478M000CAP ALUM 4700UF 20% 400V SCREW 4700µF±20%400V41mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9568M000B43310A9568M000CAP ALUM 5600UF 20% 400V SCREW 5600µF±20%400V34mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9688M000B43310A9688M000CAP ALUM 6800UF 20% 400V SCREW 6800µF±20%400V28mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9109M000B43310A9109M000CAP ALUM 10000UF 20% 400V SCREW 10000µF±20%400V19mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A5109M000B43310A5109M000CAP ALUM 10000UF 20% 450V SCREW 10000µF±20%450V19mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A5129M000B43310A5129M000CAP ALUM 12000UF 20% 450V SCREW 12000µF±20%450V16mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
B43310A9129M000B43310A9129M000CAP ALUM 12000UF 20% 400V SCREW 12000µF±20%400V16mOhm @ 120HzRadial, Can - Screw TerminalsRoHS

View in Parametric Search