Print Print this page
 
Comus International
47 Series
Comus International
Automotive, AEC-Q101 Series
 
Coto Technology
COTOMOS™ Series
  • Images

Automotive, AEC-Q101 Series

AEC-Q101 Certified - 1 Form A – PhotoDMOS Relays

Comus International

Features
  • TOWARD PhotoDMOS Relays
  • AEC-Q101 Certification for Automotive Applications
  • 600 Volt, 70 mA
  • On-Resistance 60 Ohms Maximum
  • Maximum LED Current 3.0 mA
  • I/O Breakdown Voltage: SOP 1500 Vrms Minimum
Specifications
  • Load Current:60mA ~ 70mA
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):60 Ohms
  • Output Type:AC, DC
  • Packaging:Tube
  • Supplier Device Package:4-SOP ~ 8-SOP
  • Termination Style:Gull Wing
  • Voltage - Input:1.17VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

AB38S-QAB38S-QSSR RELAY SPST-NO 70MA 0-600V TubeSurface MountSPST-NO (1 Form A)AC, DC4-SOP (0.173", 4.40mm)
AC38S-QAC38S-QSSR RELAY DPST-NO 60MA 0-600V TubeSurface MountDPST-NO (2 Form A)AC, DC8-SOP (0.173", 4.40mm Width)

View in Parametric Search