EUR | USD
Print Print this page
 
FreeWave Technologies
ZumLink™ 900 Series Z9-T/-C Industrial Radio Modules
Garmin Canada Inc.
AP2 RF Transceiver Module
 
Garmin Canada Inc.
D52 ANT SoC Module Series
  • Images

AP2 RF Transceiver Module

8 ANT Channels, regulatory approval, 20mm x 20mm

Garmin Canada Inc.

The ANT AP2 module is a drop-in module based on the reference design of nRF24AP2, a generation of ANT system on chip family from Nordic Semiconductor. An F antenna is integrated on the small sized 20mm by 20mm board. The module has been certified to comply with radio regulation or standards covering global markets include North America, Europe, Japan and Australia.

Datasheets:
Product Description

The integrated module ease s the burden for application and system developers from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. Able to support 8 ANT channels, the module is ideal to build control or hub nodes of a wireless sensor network.

Features
  • 78 selectable RF channels (2403 to 2480MHz)
  • 20mm x 20mm drop-in module
  • Ultra low power operation
  • Simple sync/async serial interface Integrated F antenna
  • On board 32.768 kHz crystal oscillator
  • Broadcast, acknowledged, or burst data transmissions
  • ANT channel combined message rate up to 190Hz
  • Minimum message rate per ANT channel 0.5Hz
  • Burst transfer rate up to 20Kbps (true data throughput)
  • Up to 8 ANT channels
  • Up to 3 public, managed and/or private network keys
  • 1 Mbps RF data rate, GFSK modulation
Specifications
  • Antenna Type:Integrated, Chip
  • Current - Receiving:17mA
  • Current - Transmitting:11mA ~ 13mA
  • Data Rate:20kbps
  • Frequency:2.4GHz
  • Modulation:GFSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:20-SMD Module
  • Power - Output:0dBm
  • RF Family/Standard:General ISM > 1GHZ
  • Sensitivity:-85dBm
  • Utilized IC / Part:CC2650
  • Voltage - Supply:1.9V ~ 3.6V
Parts