EUR | USD
Print Print this page
 
Abracon LLC
ABS06L Series
Abracon LLC
ABS06W Series
 
Abracon LLC
ABS07 Series
  • Images

ABS06W Series

32.768kHz, 2-SMD, No Lead

Abracon LLC

The ABS06W Series are optimized surface mount crystals with exceptionally low plating load which are ideal for wearables, wireless and IoT applications.

Features
  • Simultaneously optimized for ESR over extended operating temperature range
  • Seam sealed package for long term reliability
Applications:
  • Wearables
  • Wireless Modules
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE)
  • Machine-to-Machine (M2M) Connectivity
  • Ultra Low Power MCU
  • Near Field Communication (NFC)
  • ISM Band Applications
  • Ultra low power, energy saving MCU
Specifications
  • ESR (Equivalent Series Resistance):75 kOhms ~ 100 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:3pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ABS06W-32.768KHZ-D-2-TABS06W-32.768KHZ-D-2-TCRYSTAL 32.7680KHZ 3PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ABS06W-32.768KHZ-J-2-TABS06W-32.768KHZ-J-2-TCRYSTAL 32.7680KHZ 3PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ABS06W-32.768KHZ-K-2-TABS06W-32.768KHZ-K-2-TCRYSTAL 32.7680KHZ 3PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search