EUR | USD
Print Print this page
 
Isocom Components 2004 LTD
4N25(X), 26(X), 27(X), 28(X) Series
Isocom Components 2004 LTD
4N29, 30, 31, 32, 33 Series
 
Lite-On Inc.
4N25, 26 Series
  • Images

4N29, 30, 31, 32, 33 Series

Optically Coupled Isolator Photodarlington Output

Isocom Components 2004 LTD

The 4N29, 30, 31, 32, 33 series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington.

Datasheets:
Features
Applications
  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Current Transfer Ratio (Min):50% @ 10mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Darlington
  • Package / Case:6-DIP (0.300", 7.62mm)
  • Supplier Device Package:6-DIP
  • Turn On / Turn Off Time (Typ):5µs, 100µs
  • Vce Saturation (Max):1V
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5300Vrms
  • Voltage - Output (Max):30V
Parts