EUR | USD
Print Print this page
 
Broadcom Limited
ASSR Series
Comus International
21RS and 23RS Series
 
Comus International
30, 31, 36 and 37 Series
  • Images

21RS and 23RS Series

General Purpose - 1 Form A / 2 Form A – PhotoDMOS Relays

Comus International

Features
  • TOWARD PhotoDMOS Relays
  • Low Capacitance / Resistance
  • I/O Breakdown Voltage: 1500 Vrms Minimum
  • Maximum LED Current 3.0 mA
  • Low Off-State Leakage Current 10 µ A Maximum
Specifications
  • Load Current:170mA ~ 250mA
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):1.25 Ohms ~ 15 Ohms
  • Output Type:AC, DC
  • Supplier Device Package:4-SOP ~ 8-SOP
  • Termination Style:Gull Wing
  • Voltage - Input:1.17VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

AB21RSAB21RSSSR RELAY SPST-NO 250MA 0-40V Surface MountSPST-NO (1 Form A)AC, DC1.17VDC4-SOP (0.173", 4.40mm)RoHS
AC21RSAC21RSSSR RELAY DPST-NO 250MA 0-40V Surface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC8-SOP (0.173", 4.40mm Width)RoHS
AB23RSAB23RSSSR RELAY SPST-NO 170MA 0-250V Surface MountSPST-NO (1 Form A)AC, DC1.17VDC4-SOP (0.173", 4.40mm)RoHS

View in Parametric Search