Skip navigation
TechXchange
Digi-Key TechXchange Communities > General > Documents
Currently Being Moderated

Freescale's Automotive DSI Airbag System*

VERSION 1 
Created on: Jun 18, 2012 4:20 PM by autoembedded - Last Modified:  Jun 18, 2012 4:31 PM by autoembedded

The central component of an airbag system is a control unit that combines a 16- or 32-bit MCU with a set of local acceleration sensors. Depending on the complexity of the system, additional satellite sensors provide supplementary crash information via a standardized sensor bus, such as the Distributed System Interface (DSI). Processed sensor data is used to fire front, side and curtain airbags with specialized multi-channel squib driver circuits.

 

As an additional safety factor, highly-efficient switched-mode power supply components allow the system to keep operating for several hundred milliseconds if the battery connection is lost during an accident.

 

dsi-airbag.jpg

Target Applications

 

  • Airbag System
  • Front Crash Detection
  • Rollover Sensing
  • Side Crash Detection

 

Featured Reference Designs

- Airbag Evaluation Platform

Comments (0)