Records matching criteria: 92
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/4 ( 1 2 3 4 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price EUR | Minimum Quantity | Packaging | Series | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | DSPIC30F201130ISO-ND ![]() | DSPIC30F2011-30I/SO | Microchip Technology | IC DSC 16BIT 12KB FLASH 18SOIC | 675 - Immediate | 3.11000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5 V ~ 5.5 V | A/D 8x12b | Internal | -40°C ~ 85°C | 18-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F201120ISO-ND ![]() | DSPIC30F2011-20I/SO | Microchip Technology | IC DSC 16BIT 12KB FLASH 18SOIC | 294 - Immediate | 3.11000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5 V ~ 5.5 V | A/D 8x12b | Internal | -40°C ~ 85°C | 18-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F201220ISO-ND ![]() | DSPIC30F2012-20I/SO | Microchip Technology | IC DSC 16BIT 12KB FLASH 28SOIC | 101 - Immediate | 3.23000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5 V ~ 5.5 V | A/D 10x12b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F201020IS-ND ![]() | DSPIC30F2010-20I/SO | Microchip Technology | IC DSC 16BIT 12KB FLASH 28SOIC | 516 - Immediate | 3.37000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F2010-20I/MM-ND ![]() | DSPIC30F2010-20I/MM | Microchip Technology | IC DSC 16BIT 12KB FLASH 28QFNS | 268 - Immediate | 3.52000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-VQFN Exposed Pad |
| ![]() | DSPIC30F301230ISO-ND ![]() | DSPIC30F3012-30I/SO | Microchip Technology | IC DSC 16BIT 24KB FLASH 18SOIC | 1,455 - Immediate | 3.73000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 8x12b | Internal | -40°C ~ 85°C | 18-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F201030ISP-ND ![]() | DSPIC30F2010-30I/SP | Microchip Technology | IC DSC 16BIT 12KB FLASH 28SDIP | 292 - Immediate | 3.73000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-DIP (0.300", 7.62mm) |
| ![]() | DSPIC30F3012-30IP-ND ![]() | DSPIC30F3012-30I/P | Microchip Technology | IC DSC 16BIT 24KB FLASH 18DIP | 471 - Immediate | 3.82000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 8x12b | Internal | -40°C ~ 85°C | 18-DIP (0.300", 7.62mm) |
| ![]() | DSPIC30F301320ISO-ND ![]() | DSPIC30F3013-20I/SO | Microchip Technology | IC DSC 16BIT 24KB FLASH 28SOIC | 7,476 - Immediate | 3.85000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 10x12b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F301330ISO-ND ![]() | DSPIC30F3013-30I/SO | Microchip Technology | IC DSC 16BIT 24KB FLASH 28SOIC | 2,218 - Immediate | 3.85000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 10x12b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F1010-30I/MM-ND ![]() | DSPIC30F1010-30I/MM | Microchip Technology | IC DSC 16BIT 6KB FLASH 28QFNS | 153 - Immediate | 4.07000 | 1 Non-Stock |
Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 6KB (2K x 24) | FLASH | - | 256 x 8 | 3 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-VQFN Exposed Pad |
| ![]() | DSPIC30F301030ISO-ND ![]() | DSPIC30F3010-30I/SO | Microchip Technology | IC DSC 16BIT 24KB FLASH 28SOIC | 519 - Immediate | 4.20000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F301030ISP-ND ![]() | DSPIC30F3010-30I/SP | Microchip Technology | IC DSC 16BIT 24KB FLASH 28SDIP | 190 - Immediate | 4.38000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-DIP (0.300", 7.62mm) |
| ![]() | DSPIC30F301430IPT-ND ![]() | DSPIC30F3014-30I/PT | Microchip Technology | IC DSC 16BIT 24KB FLASH 44TQFP | 510 - Immediate | 4.51000 | 1 | Tray | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 13x12b | Internal | -40°C ~ 85°C | 44-TQFP |
| ![]() | DSPIC30F301420IPT-ND ![]() | DSPIC30F3014-20I/PT | Microchip Technology | IC DSC 16BIT 24KB FLASH 44TQFP | 296 - Immediate | 4.51000 | 1 | Tray | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 13x12b | Internal | -40°C ~ 85°C | 44-TQFP |
| ![]() | DSPIC30F301330IML-ND ![]() | DSPIC30F3013-30I/ML | Microchip Technology | IC DSC 16BIT 24KB FLASH 44QFN | 1,375 - Immediate | 4.53000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 10x12b | Internal | -40°C ~ 85°C | 44-VQFN Exposed Pad |
| ![]() | DSPIC30F301320IML-ND ![]() | DSPIC30F3013-20I/ML | Microchip Technology | IC DSC 16BIT 24KB FLASH 44QFN | 630 - Immediate | 4.53000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 10x12b | Internal | -40°C ~ 85°C | 44-VQFN Exposed Pad |
| ![]() | DSPIC30F301130IPT-ND ![]() | DSPIC30F3011-30I/PT | Microchip Technology | IC DSC 16BIT 24KB FLASH 44TQFP | 780 - Immediate | 4.62000 | 1 | Tray | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5 V ~ 5.5 V | A/D 9x10b | Internal | -40°C ~ 85°C | 44-TQFP |
| ![]() | DSPIC30F301120IPT-ND ![]() | DSPIC30F3011-20I/PT | Microchip Technology | IC DSC 16BIT 24KB FLASH 44TQFP | 140 - Immediate | 4.62000 | 1 | Tray | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5 V ~ 5.5 V | A/D 9x10b | Internal | -40°C ~ 85°C | 44-TQFP |
| ![]() | DSPIC30F301430/P-ND ![]() | DSPIC30F3014-30I/P | Microchip Technology | IC DSC 16BIT 24KB FLASH 40DIP | 312 - Immediate | 4.64000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 13x12b | Internal | -40°C ~ 85°C | 40-DIP (0.600", 15.24mm) |
| ![]() | DSPIC30F3011-30IP-ND ![]() | DSPIC30F3011-30I/P | Microchip Technology | IC DSC 16BIT 24KB FLASH 40DIP | 326 - Immediate | 4.75000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5 V ~ 5.5 V | A/D 9x10b | Internal | -40°C ~ 85°C | 40-DIP (0.600", 15.24mm) |
| ![]() | DSPIC30F3011-20IP-ND ![]() | DSPIC30F3011-20I/P | Microchip Technology | IC DSC 16BIT 24KB FLASH 40DIP | 186 - Immediate | 4.75000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5 V ~ 5.5 V | A/D 9x10b | Internal | -40°C ~ 85°C | 40-DIP (0.600", 15.24mm) |
| ![]() | DSPIC30F2020-30I/SO-ND ![]() | DSPIC30F2020-30I/SO | Microchip Technology | IC DSC 16BIT 12KB FLASH 28SOIC | 117 - Immediate | 5.03000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (4K x 24) | FLASH | - | 512 x 8 | 3 V ~ 5.5 V | A/D 8x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F401230ISO-ND ![]() | DSPIC30F4012-30I/SO | Microchip Technology | IC DSC 16BIT 48KB FLASH 28SOIC | 397 - Immediate | 5.16000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 30 MIPs | CAN, I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 48KB (16K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
| ![]() | DSPIC30F401220ISO-ND ![]() | DSPIC30F4012-20I/SO | Microchip Technology | IC DSC 16BIT 48KB FLASH 28SOIC | 292 - Immediate | 5.16000 | 1 | Tube | dsPIC™ 30F | dsPIC | 16-Bit | 20 MIPS | CAN, I²C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 48KB (16K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5 V ~ 5.5 V | A/D 6x10b | Internal | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) |
3:33:01 5/26/2013

Quick Links:



This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.






_SDIP18%20Pkg_tmb.jpg)