


TNPW0805305KBEEN | |
|---|---|
DigiKey Part Number | 541-1892-2-ND - Tape & Reel (TR) 541-1892-1-ND - Cut Tape (CT) 541-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805305KBEEN |
Description | RES 305K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 305 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805305KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,37200 | € 9,30 |
| 50 | € 0,35160 | € 17,58 |
| 100 | € 0,33260 | € 33,26 |
| 250 | € 0,30992 | € 77,48 |
| 500 | € 0,29460 | € 147,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27420 | € 274,20 |
| 2 000 | € 0,27106 | € 542,12 |
| 3 000 | € 0,26497 | € 794,91 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

