
SCCP30ASMTP | |
|---|---|
DigiKey Part Number | 480-3108-ND |
Manufacturer | |
Manufacturer Product Number | SCCP30ASMTP |
Description | SENSOR 30PSIA 0.08" .15V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (2.05mm) Tube 60 mV ~ 150 mV 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (2.05mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 8-SMD Module |
Output 60 mV ~ 150 mV | Base Product Number |

