Similar

SCCP15ASMTLP | |
|---|---|
DigiKey Part Number | 480-2675-5-ND |
Manufacturer | |
Manufacturer Product Number | SCCP15ASMTLP |
Description | SENSOR 15PSIA 0.09" .095V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.09" (2.29mm) Tube 40 mV ~ 95 mV 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.09" (2.29mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 8-SMD Module |
Output 40 mV ~ 95 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSCDRNN015PAUNV | Honeywell Sensing and Productivity Solutions | 0 | NSCDRNN015PAUNV-ND | € 50,42430 | Similar |


