Similar
Similar
Similar
Similar



RI-R6C-001A-03 | |
|---|---|
DigiKey Part Number | 481-1046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-R6C-001A-03 |
Description | IC RFID READER 13.56MHZ 20SSOP |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693 3.3V ~ 5V 20-SSOP (0.209", 5.30mm Width) |
EDA/CAD Models | RI-R6C-001A-03 Models |
Category | Standards ISO 14443, ISO 15693 |
Manufacturer Texas Instruments | Voltage - Supply 3.3V ~ 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Type RFID Reader | Supplier Device Package 20-SSOP |
Frequency 13.56MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF7964ARHBR | Texas Instruments | 14 974 | 296-35671-1-ND | € 4,76000 | Similar |
| TRF7964ARHBT | Texas Instruments | 1 530 | 296-TRF7964ARHBTCT-ND | € 5,61000 | Similar |
| TRF7970ARHBR | Texas Instruments | 8 260 | 296-29355-1-ND | € 5,13000 | Similar |
| TRF7970ARHBT | Texas Instruments | 975 | 296-29476-1-ND | € 6,05000 | Similar |



