Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > PSC2T-2CB

All prices are in euro.
Digi-Key Part Number294-1049-ND
Price BreakUnit PriceExtended Price
11.350001.35
101.2050012.05
251.0608026.52
501.0322051.61
1000.9748097.48
2500.91748229.37
5000.86012430.06
1,0000.80278802.78
5,0000.774113,870.54
Quantity Available Digi-Key Stock: 1,051
Can ship immediately
Manufacturer

Manufacturer Part Number

PSC2T-2CB

DescriptionHEATSINK CLIP ON BLACK TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK CLIP ON BLACK TO-220 | PSC2T-2CB | 294-1049-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PSC2T-2CB Heat Sink
Catalog Drawings PSC2 Series
Standard Package250
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesPSC2
Type-
Package CooledTO-220
Attachment MethodClip
Shape-
Length-
Width-
Diameter-
Height Off Base (Height of Fin)0.810" (20.57mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural41.7°C/W
MaterialAluminum
Material Finish-
Catalog Page2402 (IT2011-EN PDF)
Other Names294-1049
PSC2T2CB

2:26:57 5/24/2013 - Help With This Screen