Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MSP430F2274MRHATEP

All prices are in euro.
Digi-Key Part Number296-23723-6-ND
Price BreakUnit PriceExtended Price
111.5400011.54
1010.47600104.76
259.71320242.83
1006.86530686.53
Quantity Available Digi-Key Stock: 1,475
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2274MRHATEP

DescriptionIC MCU 16BIT 32K FLASH 40-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A €6.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
EUR
Extended Price
EUR
 
 

QuantityItem Number Customer Reference
IC MCU 16BIT 32K FLASH 40-QFN | MSP430F2274MRHATEP | 296-23723-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSP430F2274-EP Datasheet
MSP430x2xx User Guide
Product Photos 40-QFN
Product Training Modules The Ultra-Low Power MSP430
MSP430 Overview
MSP430 Design Tools
MSP430 Peripherals
MSP430x2xx/4xx and Wireless Overview
Portable Medical Solutions with MSP430
MSP430 for Utility Metering Solutions
MSP430: How to JTAG
MSP430, How To Use the Clock System
Grace Software Graphical User Interface
MCU Overview
Driver Library
MSP430Ware Overview
SYS/BIOS: MSP430 Support
Microcontrollers: SYS/BIOS: Introduction to SYS/BIOS Threading
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesMSP430F2xx
PackagingDigi-Reel®
Core Processor-
Core Size16-Bit
Speed16MHz
ConnectivityI²C, IrDA, LIN, SCI, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O32
Program Memory Size32KB (32K x 8 + 256B)
Program Memory TypeFLASH
EEPROM Size-
RAM Size1K x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersA/D 12x10b
Oscillator TypeInternal
Operating Temperature-55°C ~ 125°C
Package / Case40-VFQFN Exposed Pad
Catalog Page731 (IT2011-EN PDF)
For Use WithEZ430-RFZACC06-ND - EZ430-RFZACC06
296-23357-ND - KIT DEMO FOR CC2480
296-22904-ND - KIT MSP 430/PROGRAMMER 38PIN
Other Names296-23723-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-23723-2-NDMSP430F2274MRHATEPTape & Reel (TR)1,000 - Immediate
1,500 - Factory Stock
6.73812250
296-23723-1-NDMSP430F2274MRHATEPCut Tape (CT)1,475 - Immediate
1,500 - Factory Stock
11.540001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:48:09 5/25/2013 - Help With This Screen