
MSP430F2274IRHAT | |
|---|---|
DigiKey Part Number | 296-21459-2-ND - Tape & Reel (TR) 296-21459-1-ND - Cut Tape (CT) 296-21459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2274IRHAT |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2274IRHAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,91000 | € 6,91 |
| 10 | € 5,34500 | € 53,45 |
| 25 | € 4,95360 | € 123,84 |
| 100 | € 4,52350 | € 452,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,31852 | € 1 079,63 |
| 500 | € 4,19496 | € 2 097,48 |
| 750 | € 4,13308 | € 3 099,81 |
| 1 250 | € 4,06454 | € 5 080,68 |
| 1 750 | € 4,02445 | € 7 042,79 |
| Unit Price without VAT: | € 6,91000 |
|---|---|
| Unit Price with VAT: | € 8,43020 |


