
MSP430F2122IRHBT | |
|---|---|
DigiKey Part Number | 296-32166-2-ND - Tape & Reel (TR) 296-32166-1-ND - Cut Tape (CT) 296-32166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2122IRHBT |
Description | IC MCU 16BIT 4KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2122IRHBT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,25000 | € 5,25 |
| 10 | € 4,02600 | € 40,26 |
| 25 | € 3,71880 | € 92,97 |
| 100 | € 3,38150 | € 338,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,09668 | € 774,17 |
| Unit Price without VAT: | € 5,25000 |
|---|---|
| Unit Price with VAT: | € 6,40500 |

