
MRD2EVM | |
|---|---|
DigiKey Part Number | 296-37504-ND |
Manufacturer | |
Manufacturer Product Number | MRD2EVM |
Description | KIT EVAL MICROREADER LF HSX RFID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RI-STU-MRD2 - RFID (Reader) 134.2kHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part RI-STU-MRD2 |
Packaging Bulk | RF Frequency 134.2kHz |
Part Status Active | Function RFID (Reader) |
Type RFID Reader | Base Product Number |
Frequency 134.2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 116,61000 | € 116,61 |
| Unit Price without VAT: | € 116,61000 |
|---|---|
| Unit Price with VAT: | € 142,26420 |

