
MDEV-433-HH-KF-MS | |
|---|---|
DigiKey Part Number | MDEV-433-HH-KF-MS-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-433-HH-KF-MS |
Description | KIT MASTER DEV MS KEYFOB 433MHZ |
Customer Reference | |
Detailed Description | MS Keyfob Series - 433MHz MS Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Contents Board(s), Accessories |
Series | Utilized IC / Part MS Keyfob Series - 433MHz |
Packaging Box | RF Frequency 433MHz |
Part Status Obsolete | Function Transmitter |
Type Transmitter | Base Product Number |

