
FAA1-08038QBHT31 | |
|---|---|
DigiKey Part Number | Q571-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-08038QBHT31 |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 29.6 CFM (0.829m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 31.6dB(A) |
Manufacturer Qualtek | Power (Watts) 9.50W |
Series | RPM 2800 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.706 lb (320.24 g) |
Width 38.00mm | Current Rating (Amps) 0.060A |
Air Flow 29.6 CFM (0.829m³/min) | Material - Frame Aluminum |
Static Pressure 0.166 in H2O (41.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,21000 | € 19,21 |
| 10 | € 15,47100 | € 154,71 |
| 30 | € 13,82667 | € 414,80 |
| 50 | € 13,10840 | € 655,42 |
| 100 | € 12,18660 | € 1 218,66 |
| 250 | € 12,00448 | € 3 001,12 |
| Unit Price without VAT: | € 19,21000 |
|---|---|
| Unit Price with VAT: | € 23,43620 |














