Keywords:





Product Index > RF/IF and RFID > RF Evaluation and Development Kits, Boards > EZ430-RF2500

All prices are in euro.
Digi-Key Part Number296-23031-ND
Price BreakUnit PriceExtended Price
149.5200049.52
Quantity Available Digi-Key Stock: 0

Factory Stock: 517
Manufacturer

Manufacturer Part Number

EZ430-RF2500

DescriptionDEV WRLSS TOOL FOR MSP430/CC2500
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
DEV WRLSS TOOL FOR MSP430/CC2500 | EZ430-RF2500 | 296-23031-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EZ430-RF2500 Guide
Product Photos EZ430-RF2500
Product Training Modules MSP430x2xx/4xx and Wireless Overview
RF: RFID Technology and Applications
Portable Medical Solutions with MSP430
MSP430: How to JTAG
MSP430, How To Use the Clock System
Grace Software Graphical User Interface
MCU Overview
Driver Library
MSP430Ware Overview
SYS/BIOS: MSP430 Support
Microcontrollers: SYS/BIOS: Introduction to SYS/BIOS Threading
Standard Package1
CategoryRF/IF and RFID
FamilyRF Evaluation and Development Kits, Boards
Series-
TypeTransceiver, USB
Frequency2.4GHz
For Use With/Related ProductsMSP430F2274, CC2500
Supplied Contents2 Boards, USB Debugging Interface, Battery Pack with Expansion Board, Batteries, CD
Catalog Page728 (IT2011-EN PDF)
Associated Product296-23723-1-ND - IC MCU 16BIT 32K FLASH 40-QFN
296-21459-6-ND - IC MCU 16BIT 32K FLASH 40-QFN
296-19687-6-ND - IC MCU 16BIT 1K FLASH 16-QFN
296-21456-6-ND - IC MCU 16BIT 32K FLASH 38-TSSOP
296-19686-6-ND - IC MCU 16BIT 1K FLASH 14-TSSOP
296-32167-2-ND - IC MCU 16BIT 4K FLASH 32QFN
296-33424-5-ND - IC MCU 16BIT 4K FLASH 28-TSSOP
296-32166-2-ND - IC MCU 16BIT 4K FLASH 32-QFN
296-26200-5-ND - IC MCU 16BIT 4K FLASH 28-TSSOP
296-32165-2-ND - IC MCU 16BIT 2K FLASH 32-QFN
More...
Other Names296-23031
EZ430RF2500

22:58:20 5/18/2013 - Help With This Screen