Direct

DSPIC30F3011-20I/P | |
|---|---|
DigiKey Part Number | DSPIC30F3011-20IP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F3011-20I/P |
Description | IC MCU 16BIT 24KB FLASH 40DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F3011-20I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 9x10b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20 MIPS | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 40-PDIP |
Peripherals Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | Package / Case 40-DIP (0.600", 15.24mm) |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F3011-30I/P | Microchip Technology | 639 | DSPIC30F3011-30IP-ND | € 6,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 6,62298 | € 66 229,80 |
| Unit Price without VAT: | € 6,62298 |
|---|---|
| Unit Price with VAT: | € 8,08004 |





