Photovoltaic Solar Cell 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1824N

DigiKey Part Number
CLA290-ND
Manufacturer
Manufacturer Product Number
CPC1824N
Description
PHOTOVOLTAIC SOLAR CELL 4.5V
Customer Reference
Detailed Description
Photovoltaic Solar Cell 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Photovoltaic
Manufacturer
IXYS Integrated Circuits Division
Voltage - Open Circuit
4.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Current - Short Circuit (Isc)
100 µA
Size / Dimension
0.390" L x 0.154" W x 0.061" H (9.90mm x 3.90mm x 1.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.