
C58LL-RPSM-2438-NM | |
|---|---|
DigiKey Part Number | C58LL-RPSM-2438-NM-ND |
Manufacturer | |
Manufacturer Product Number | C58LL-RPSM-2438-NM |
Description | COAX CBL RP-SMA TO N-TYPE 8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
EDA/CAD Models | C58LL-RPSM-2438-NM Models |
Category | 2nd Contact Gender Male |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 96.0" (2.4m) 8.0' |
Part Status Active | Cable Type RG-58 |
Style RP-SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector RP-SMA Plug | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,61000 | € 13,61 |
| Unit Price without VAT: | € 13,61000 |
|---|---|
| Unit Price with VAT: | € 16,60420 |











