
AM-1815CA-DGK-E | |
|---|---|
DigiKey Part Number | 11-AM-1815CA-DGK-E-ND |
Manufacturer | |
Manufacturer Product Number | AM-1815CA-DGK-E |
Description | AMORPHOUS SOLAR CELL 126UW 4.9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 126 µW 4.9 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 47 µA |
Manufacturer Panasonic Energy | Type Amorphous |
Series | Voltage - Open Circuit 4.9 V |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 126 µW | Size / Dimension 2.287" L x 1.913" W x 0.043" H (58.10mm x 48.60mm x 1.10mm) |
Current @ Pmpp 42 µA | Base Product Number |
Voltage @ Pmpp 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,35000 | € 5,35 |
| 20 | € 4,12450 | € 82,49 |
| 40 | € 3,88700 | € 155,48 |
| 100 | € 3,59590 | € 359,59 |
| 300 | € 3,27790 | € 983,37 |
| 500 | € 3,14062 | € 1 570,31 |
| 1 000 | € 2,96422 | € 2 964,22 |
| 2 500 | € 2,84853 | € 7 121,32 |
| Unit Price without VAT: | € 5,35000 |
|---|---|
| Unit Price with VAT: | € 6,52700 |







