Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) NEMA 1-15 Plug
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07190-SP024

DigiKey Part Number
CR367-ND
Manufacturer
Manufacturer Product Number
07190-SP024
Description
POWER CORD W/PLUG FAN R/A 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Male Plug
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Current Rating (Amps)
10 A
2nd Connector
NEMA 1-15 Plug
Operating Temperature
105°C
Length
24.0" (609.6mm)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,27000€ 2,27
10€ 1,87100€ 18,71
25€ 1,71360€ 42,84
50€ 1,59940€ 79,97
100€ 1,48970€ 148,97
300€ 1,32807€ 398,42
500€ 1,27114€ 635,57
Manufacturers Standard Package
Unit Price without VAT:€ 2,27000
Unit Price with VAT:€ 2,76940